
LMX2531LQ3010E Clock Generator and Synthesizer Evaluation Board
Texas Instruments LMX25313010EVAL technical specifications.
| Type | Evaluation Board |
| Supported Device | LMX2531LQ3010E |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 10MHz |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LMX25313010EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.