
IC FREQ SYNTH HI PERF VCO 36WQFN
Texas Instruments LMX2531LQ1226E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.08GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, PLLatinum™ |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1226E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
