
The LMX2531LQ1415E/NOPB is a single PLL IC with a frequency range of 147MHz to 1.47GHz. It operates within a supply voltage of 2.8V to 3.2V and consumes 102mW of power. This device is suitable for surface mount applications and is packaged in a 36-pin HVQCCN package. The LMX2531LQ1415E/NOPB is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMX2531LQ1415E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2531LQ1415E/NOPB technical specifications.
| Frequency | 147MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.47GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, PLLatinum™ |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1415E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
