
High-performance frequency synthesizer system with integrated VCO, operating from 2.8V to 3.2V with a typical 3V supply. This phase-locked loop (PLL) IC offers a maximum output frequency of 1.84GHz, with a specific configuration at 1.51GHz. Designed for surface mount applications, it features a 6mm x 6mm x 0.8mm 36-WQFN package and operates within a temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and consumes a maximum supply current of 46mA.
Texas Instruments LMX2531LQ1500E/NOPB technical specifications.
| Frequency | 1.51GHz |
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 1.84GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 46mA |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 46mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1500E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
