
The LMX2531LQ1515E/NOPB is a 1.58GHz clock PLL IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.2V or 2.8V. The device consumes 102mW of power and has an operating supply current of 32mA. It is available in a LLP-36 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LMX2531LQ1515E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2531LQ1515E/NOPB technical specifications.
| Frequency | 1.58GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMX2531 |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1515E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
