
The LMX2531LQ1650E/NOPB is a 1.7GHz clock PLL from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 102mW of power. The device is available in a lead-free LLP-36 package and is suitable for surface mount applications. It is RoHS compliant and features a PLL with a maximum operating frequency of 1.7GHz.
Sign in to ask questions about the Texas Instruments LMX2531LQ1650E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2531LQ1650E/NOPB technical specifications.
| Frequency | 1.7GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1650E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
