
High-performance frequency synthesizer system with integrated VCO, operating as a Phase-Locked Loop (PLL) IC. Features a maximum output frequency of 2.79GHz and a single output. Designed for surface mount applications with a 36-WQFN package, measuring 6mm x 6mm x 0.8mm. Operates within a supply voltage range of 2.8V to 3.2V, with a typical operating voltage of 3V and a supply current of 46mA. Suitable for industrial environments with an operating temperature range of -40°C to 85°C.
Texas Instruments LMX2531LQ1778E/NOPB technical specifications.
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.79GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 46mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1778E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
