IC PLL FREQ SYNTH W/VCO 36WQFN
Sign in to ask questions about the Texas Instruments LMX2531LQ1950/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2531LQ1950/NOPB technical specifications.
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1950/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.