The LMX2531LQ2294/NOPB is a 1.1GHz clock generator from Texas Instruments, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device features a PLL and is part of the PLLatinum series. It is available on tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMX2531LQ2294/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2531LQ2294/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ2294/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.