
PLL FREQUENCY SYNTHESIZER, 80MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX2531LQ2570E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Consumption | 114mW |
| RoHS Compliant | No |
| Supply Current | 49mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ2570E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
