
The LMX2531LQE3010E/NOPB is a 36-pin WQFN EP clock generator/synthesizer from Texas Instruments. It operates over a supply voltage range of 2.8V to 3.2V and is suitable for surface mount applications. The device features a clock input frequency range of 5 to 80 MHz and is specified for operation over a temperature range of -40°C to 85°C.
Texas Instruments LMX2531LQE3010E/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Clock Input Frequency | 5 to 80MHz |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMX2531LQE3010E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.