
The LMX2531LQX1500E/NOPB is a clock generator IC with a maximum operating frequency of 2.79GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 3.2V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments LMX2531LQX1500E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.79GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQX1500E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.