
The LMX2531LQX1742/NOPB is a clock generator from Texas Instruments with a maximum frequency of 1.36GHz. It operates within a temperature range of -40°C to 85°C and has a power consumption of 102mW. This device is RoHS compliant and available in a surface mount package. It is part of the PowerWise series and features a PLL.
Texas Instruments LMX2531LQX1742/NOPB technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.36GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQX1742/NOPB to view detailed technical specifications.
No datasheet is available for this part.
