IC FREQ SYNTH HI PERF VCO 36WQFN
Texas Instruments LMX2531LQX2010E/NOPB technical specifications.
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.