
This evaluation kit operates over a temperature range of -40°C to 85°C and is powered by a 3.4V supply. The kit is lead free and does not feature radiation hardening. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX25412060EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 2.24GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX25412060EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
