
LMX2541SQ2380E Clock Generator and Synthesizer Evaluation Board
Texas Instruments LMX25412380EVAL technical specifications.
| Type | Evaluation Board |
| Supported Device | LMX2541SQ2380E |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 100/2530(Max)MHz |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMX25412380EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.