
LMX2541SQ2690E Clock Generator and Synthesizer Evaluation Board
Texas Instruments LMX25412690EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.865GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX25412690EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
