
This evaluation kit operates at a frequency of 3.23MHz and is designed to function within a temperature range of -40°C to 85°C. It consumes an operating supply current of 170mA and requires a supply voltage of 3.4V. The kit is packaged individually and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Texas Instruments LMX25413030EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX25413030EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.