
LMX2541SQ3320E Clock Generator and Synthesizer Evaluation Board
Texas Instruments LMX25413320EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX25413320EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.