
The LMX2541SQ2060E/NOPB is a clock PLL IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V. This device is designed for surface mount applications and is available in a tape and reel packaging format. The LMX2541SQ2060E/NOPB has a maximum frequency of 2.1GHz and a power consumption of 500mW. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments LMX2541SQ2060E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2541SQ2060E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2541 |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQ2060E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
