
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO, operating from 3.15V to 3.45V with a typical 3.3V supply. This surface mount device supports clock inputs and achieves a maximum frequency of 2.865GHz. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant. Packaged in tape and reel, this single-circuit phase-locked loop IC offers a supply current of 120mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX2541SQ2690E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.865GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQ2690E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
