
The LMX2541 is a phase-locked loop with a single circuit and output, operating at 3.3V with a supply current of 120mA. It is available in a HVQCCN package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000. It is designed for use in clock and timing applications.
Sign in to ask questions about the Texas Instruments LMX2541SQ3320E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2541SQ3320E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2541 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQ3320E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
