
The LMX2541SQE2690E/NOPB is a Phase-Locked Loop (PLL) clock IC from Texas Instruments, operating at a maximum frequency of 3.6GHz. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LMX2541SQE2690E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2541SQE2690E/NOPB technical specifications.
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQE2690E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
