
Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO 36-WQFN -40 to 85
Texas Instruments LMX2541SQE3740E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2541 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQE3740E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
