
Clock Generator IC featuring a wide input frequency range of 5MHz to 250MHz, with an output frequency up to 6400MHz. This 40-terminal, QUAD-positioned component operates within an industrial temperature range of -40°C to 85°C. It supports a nominal supply voltage of 3.3V, with a maximum of 3.5V and a minimum of 3V. The device is housed in a 6mm x 6mm VQFN EP package.
Sign in to ask questions about the Texas Instruments LMX2572RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2572RHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2572RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.