
High-performance clock generator and synthesizer with a 3.15V to 3.45V supply voltage range. Features a 5MHz to 900MHz input frequency and a maximum output frequency of 3.76GHz. This lead-free, RoHS-compliant integrated circuit is designed for surface mounting in a 32-pin WQFN EP package. Operating across a temperature range of -40°C to 85°C, it offers a single circuit with a supply current of 135mA.
Sign in to ask questions about the Texas Instruments LMX2581SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2581SQ/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 3.76GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2581SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
