
High-performance clock generator and synthesizer IC featuring a 3.76GHz output frequency. This surface mount component offers two outputs and operates from a 3.15V to 3.45V supply. With a wide input clock range and a maximum operating temperature of 85°C, it is suitable for demanding applications. The 32-pin WQFN EP package ensures efficient integration.
Texas Instruments LMX2581SQE/NOPB technical specifications.
| Frequency | 3.76GHz |
| Height | 0.7mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Frequency | 3.76GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 135mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2581SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
