
The LMX2581SQX/NOPB is a clock generator IC with a phase-locked loop (PLL) operating within a supply voltage range of 3.15V to 3.45V. It has a maximum supply current of 135mA. The device is lead-free and RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C. The LMX2581SQX/NOPB is available in tape and reel packaging with a quantity of 4500 units.
Texas Instruments LMX2581SQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2581 |
| Supply Current | 135mA |
| RoHS | Compliant |
No datasheet is available for this part.