The LMX2592RHAR is an industrial-grade phase-locked loop (PLL) IC with a single function and 40 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device is packaged in a 40-pin HVQCCN package with a width and length of 6mm each.
Texas Instruments LMX2592RHAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2592RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.