
High-performance clock generator and synthesizer IC, operating from 5MHz to 1.4GHz input, with an output frequency up to 9800MHz. Features a 40-terminal QUAD configuration in a 6x6mm VQFN EP package. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 3.3V, with a range of 3.15V to 3.45V.
Texas Instruments LMX2592RHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2592RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.