
The LMX2594RHAR is a phase-locked loop IC from Texas Instruments, designed for industrial temperature operation. It features a supply voltage range of 3.15V to 3.45V and is packaged in a 40-pin HVQCCN package. The device is suitable for use in applications where a high level of stability and accuracy is required. The LMX2594RHAR is capable of operating over a temperature range of -40°C to 85°C, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX2594RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2594RHAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2594RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.