
High-performance clock generator and synthesizer IC, operating from -40°C to 85°C. Features a 5MHz to 1.4GHz input range and a 9800MHz output frequency. This 40-terminal, QUAD-positioned component is housed in a 6x6mm VQFN EP package. It supports a nominal supply voltage of 3.3V, with a range of 3.15V to 3.45V, and is designed for industrial temperature grades.
Texas Instruments LMX2594RHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2594RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.