High-performance clock generator and synthesizer IC, operating from -40°C to 85°C. Features input frequencies from 5MHz to 1.4GHz and output frequencies up to 19000MHz. This 40-terminal device, housed in a 6x6mm VQFN EP package, supports a nominal supply voltage of 3.3V with a range of 3.15V to 3.45V. Designed for industrial temperature grades, it offers a single function for precise timing applications.
Sign in to ask questions about the Texas Instruments LMX2595RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2595RHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2595RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.