Triple-band VCO 20-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2604LQ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
