The LMX2615W-MLS is a 64-terminal quad phase-locked loop (PLL) IC from Texas Instruments. It operates within a supply voltage range of 3.2 to 3.45V and is designed for military temperature grades. This device is packaged in a 64-pin HQFP package and features a quad terminal position. The LMX2615W-MLS is suitable for use in applications requiring high-performance clock and timing functions.
Texas Instruments LMX2615W-MLS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F64 |
| Width | 10.9 |
| Length | 10.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2615W-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.