Texas Instruments LMX2615W-MPR technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F64 |
| Width | 10.9 |
| Length | 10.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2615W-MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.