The LMX2694SRTCTEP is a quad phase-locked loop (PLL) from Texas Instruments, packaged in a 48-pin VQFN. It operates over a supply voltage range of 3.2V to 3.45V and is specified for use over a temperature range of -55°C to 125°C. This device is a type of clock and timing IC, specifically designed for phase-locked loop applications.
Texas Instruments LMX2694SRTCTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2694SRTCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.