This telecom IC from Texas Instruments is a single-circuit device with a lead-free package. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The IC is designed for surface mount applications and is available in a tape and reel packaging format. It is not RoHS compliant, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
Texas Instruments LMX3162VBH technical specifications.
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.