
SPECIALTY TELECOM CIRCUIT, PQFP48, PLASTIC, QFP-48
Texas Instruments LMX3162VBHX technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
