
Bluetooth Class II 0.723Mbps 60-Pin FBGA T/R
Texas Instruments LMX5452SMX/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 723Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Number of GPIO | 3 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Series | LMX5452 |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
