
The LMX5453SM/NOPB is a specialized telecom IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 3.3V operating supply voltage and a maximum supply voltage of 3.6V. The IC has a memory size of 16.6KB and supports SPI, USB, and UART interfaces. It is designed for surface mount applications and is compliant with RoHS regulations.
Texas Instruments LMX5453SM/NOPB technical specifications.
| Package/Case | LFBGA |
| Current - Receiving | 26mA |
| Current - Transmitting | 27mA |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16.6KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX5453SM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.