
Texas Instruments LMX5453SMX/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 723Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Series | LMX5453 |
| Thickness | 1.2mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX5453SMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
