Wide Band Demodulator, 48-terminal QUAD VQFN EP package with 7mm x 7mm dimensions. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. Features a single function and conforms to the S-PQCC-N48 JEDEC package code.
Texas Instruments LMX8410RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX8410RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.