IC RF TXRX+MCU BLUETOOTH 116LGA
Texas Instruments LMX9820ASMX/NOPB technical specifications.
| Package/Case | LGA |
| Current - Receiving | 62mA |
| Current - Transmitting | 68mA |
| Data Rate | 704Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensitivity | -81dBm |
| Thickness | 2mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.