
2.4GHz Bluetooth module supporting 704Kbps data rate with a frequency range of 2.402GHz to 2.48GHz. Features include I2C, SPI, and UART interfaces, 16KB memory, and 3 GPIO pins. Operates with a supply voltage of 2.5V to 3.6V, drawing a maximum of 65mA. Offers a sensitivity of -80dBm and transmission output power of 0dBm. Packaged in an FBGA with dimensions of 9mm x 6mm x 0.86mm, suitable for surface mounting.
Texas Instruments LMX9830SM/NOPB technical specifications.
| Package/Case | FBGA |
| Current - Receiving | 65mA |
| Current - Transmitting | 65mA |
| Data Rate | 704Kbps |
| Frequency | 2.4GHz |
| Height | 0.86mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Output Power (dBm) | 0dBm |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.