
2.4GHz Wireless MCU and Smart RF Transceiver Module, featuring a 704Kbps data rate and 0dBm output power. This surface mount device operates within a 2.5V to 3.6V supply voltage range, with a typical operating voltage of 3.3V and a maximum supply current of 65mA. It offers a sensitivity of -80dBm and includes Serial and UART interfaces, along with 3 GPIO pins. The module is housed in an LGA package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments LMX9838SB/NOPB technical specifications.
| Package/Case | LGA |
| Current - Receiving | 65mA |
| Current - Transmitting | 65mA |
| Data Rate | 704Kbps |
| Frequency | 2.4GHz |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Series | LMX9838 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX9838SB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
