
The LMX9838SBX/NOPB is a 2.4GHz UART transceiver with a data rate of 921.6Kbps and an operating supply voltage of 3.3V. It is packaged in a lead-free LGA package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 65mA. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments LMX9838SBX/NOPB technical specifications.
| Package/Case | LGA |
| Current - Receiving | 65mA |
| Current - Transmitting | 65mA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Series | LMX9838 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX9838SBX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.