
The LMZ10500SH/NOPB is a surface mount DC/DC controller from Texas Instruments with an efficiency of 95% and a maximum operating temperature of 125°C. It is RoHS compliant and available in a module package with a packaging quantity of 1000 units per reel. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It is designed to provide an adjustable output voltage of 3.6V with a maximum output current of 650mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMZ10500SH/NOPB technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMZ10500 |
| RoHS | Compliant |