
Surface mount DC-DC controller and regulator module with 1 output, delivering up to 650mA at a nominal 3.6V output voltage. Operates from a 2.7V to 5.5V input range, achieving up to 95% efficiency. Features include UVLO, OCP, and OTP protection. Packaged in a compact 3mm x 2.6mm x 1.5mm uSIP SMD EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMZ10500SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10500SILT technical specifications.
| Package/Case | Module |
| Depth | 3mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® Nano |
| Voltage - Output 1 | 3.6V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10500SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
