BOARD DEV PWR MODULE 1A 1.8V
Texas Instruments LMZ10501SILEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
No datasheet is available for this part.